505~05-08-1871~MSE~12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8365JMSE#PBF

DigiKey Part Number
505-LT8365JMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8365JMSE#PBF
Description
IC REG BST SEPIC TRAN DRV 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Transistor Driver 1 Output 1.5A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8365JMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
150V (Switch)
Current - Output
Frequency - Switching
100kHz ~ 500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.55000¥69.55
10¥46.61500¥466.15
37¥38.47541¥1,423.59
111¥33.45892¥3,713.94
259¥30.44618¥7,885.56
518¥29.62075¥15,343.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.