LT8365JMSE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8365JMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8365JMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT8365JMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8365JMSE#TRPBF |
Description | IC REG BST SEPIC TRAN DRV 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Transistor Driver 1 Output 1.5A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 150V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥49.38200 | ¥493.82 |
25 | ¥47.08520 | ¥1,177.13 |
100 | ¥40.88440 | ¥4,088.44 |
250 | ¥39.04684 | ¥9,761.71 |
500 | ¥35.60164 | ¥17,800.82 |
1,000 | ¥31.00788 | ¥31,007.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.85938 | ¥74,648.45 |