ADR441ARMZ | ||
---|---|---|
DigiKey Part Number | 505-ADR441ARMZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADR441ARMZ | |
Description | IC VREF SERIES 0.12% 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.12% 10 mA 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADR441ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.12% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.2µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 18V | |
Current - Supply | 3.75mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.37000 | $8.37 |
10 | $7.55700 | $75.57 |
50 | $7.20540 | $360.27 |
100 | $6.25630 | $625.63 |
250 | $5.97516 | $1,493.79 |
500 | $5.44794 | $2,723.97 |
1,000 | $4.74498 | $4,744.98 |