
SN74HCS365DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS365DRTR-ND - Tape & Reel (TR) 296-SN74HCS365DRCT-ND - Cut Tape (CT) 296-SN74HCS365DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS365DR |
Description | IC BUFF 2V/6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS365DR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.27000 | ¥6.27 |
| 10 | ¥4.46700 | ¥44.67 |
| 25 | ¥4.01440 | ¥100.36 |
| 100 | ¥3.51310 | ¥351.31 |
| 250 | ¥3.27352 | ¥818.38 |
| 500 | ¥3.12902 | ¥1,564.51 |
| 1,000 | ¥3.08202 | ¥3,082.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.88468 | ¥7,211.70 |
| 5,000 | ¥2.80905 | ¥14,045.25 |
| 7,500 | ¥2.77116 | ¥20,783.70 |
| 12,500 | ¥2.72920 | ¥34,115.00 |
| 17,500 | ¥2.70466 | ¥47,331.55 |
| 25,000 | ¥2.68107 | ¥67,026.75 |


