NEO-M8U-06B | ||
---|---|---|
DigiKey Part Number | 672-NEO-M8U-06BTR-ND - Tape & Reel (TR) 672-NEO-M8U-06BCT-ND - Cut Tape (CT) 672-NEO-M8U-06BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NEO-M8U-06B | |
Description | RF RCVR GNSS/GPS 1.575GHZ 24LCC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | NEO-M8U RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -160dBm | |
Datasheet | Datasheet | |
EDA/CAD Models | NEO-M8U-06B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -160dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | 29mA | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.79000 | ¥487.79 |
10 | ¥289.66800 | ¥2,896.68 |
50 | ¥246.09120 | ¥12,304.56 |
100 | ¥222.84950 | ¥22,284.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥209.44488 | ¥52,361.22 |