RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,340 In Stock | 1 : ¥492.56000 Cut Tape (CT) 250 : ¥211.49316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz | -160dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 29mA | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-SMD Module | - | |||
0 In Stock | 250 : ¥211.47312 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1.575GHz | -160dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 29mA | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-SMD Module | - | |||
0 In Stock | Obsolete | Cut Tape (CT) Digi-Reel® | Obsolete | 1.575GHz | -160dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 29mA | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-SMD Module | - |