NEO-M8U-0-10 | |
---|---|
DigiKey Part Number | 672-NEO-M8U-0-10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NEO-M8U-0-10 |
Description | RF RCVR GNSS/GPS 1.575GHZ 24LCC |
Customer Reference | |
Detailed Description | NEO-M8U RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -160dBm |
Datasheet | Datasheet |
EDA/CAD Models | NEO-M8U-0-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -160dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | 29mA | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥211.47312 | ¥52,868.28 |