
NEO-M8P-2 | |
|---|---|
DigiKey Part Number | 672-NEO-M8P-2TR-ND - Tape & Reel (TR) 672-NEO-M8P-2CT-ND - Cut Tape (CT) 672-NEO-M8P-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-M8P-2 |
Description | RF RCVR GNSS/GPS 1.575GHZ 24LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NEO-M8P RF Receiver BeiDou, GLONASS, GNSS, GPS 1.575GHz -160dBm |
Datasheet | Datasheet |
EDA/CAD Models | NEO-M8P-2 Models |
Category | Applications General Purpose |
Manufacturer u-blox | Current - Receiving 25mA |
Series | Data Interface I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -160dBm | Package / Case 24-SMD Module |
Modulation or Protocol BeiDou, GLONASS, GNSS, GPS | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,350.24000 | ¥1,350.24 |
| 10 | ¥1,227.47400 | ¥12,274.74 |
| 50 | ¥1,117.16900 | ¥55,858.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥1,016.68952 | ¥254,172.38 |












