ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz ~ 1.575GHz -167dBm 921.6kbps 54-LGA (22x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz ~ 1.575GHz -167dBm 921.6kbps 54-LGA (22x17)
How to get started with the u-blox EVK-F9P evaluation kit

ZED-F9P-02B

DigiKey Part Number
672-ZED-F9P-02BTR-ND - Tape & Reel (TR)
672-ZED-F9P-02BCT-ND - Cut Tape (CT)
672-ZED-F9P-02BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZED-F9P-02B
Description
MOD RF RECEIVER GNSS 54LGA
Customer Reference
Detailed Description
ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz ~ 1.575GHz -167dBm 921.6kbps 54-LGA (22x17)
Datasheet
 Datasheet
EDA/CAD Models
ZED-F9P-02B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
u-blox
Data Interface
I2C, SPI, UART, USB
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Frequency
1.2276GHz ~ 1.575GHz
Package / Case
54-SMD Module
Sensitivity
-167dBm
Supplier Device Package
54-LGA (22x17)
Data Rate (Max)
921.6kbps
Base Product Number
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZED-F9P-04Bu-blox3,754672-ZED-F9P-04BCT-ND¥1,086.76000MFR Recommended
In-Stock: 1,566
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,086.76000¥1,086.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥932.28200¥233,070.50
Manufacturers Standard Package