
ZED-F9P-05B | |
|---|---|
DigiKey Part Number | 672-ZED-F9P-05BTR-ND - Tape & Reel (TR) 672-ZED-F9P-05BCT-ND - Cut Tape (CT) 672-ZED-F9P-05BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZED-F9P-05B |
Description | HIGH PRECISION GNSS MODULE W RTK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS -167dBm 921.6kbps Not Included 54-LGA (22x17) |
Datasheet | Datasheet |
Category | Data Interface I2C, SPI, UART, USB |
Manufacturer u-blox | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SPI digital interface, UART interface, USB Interface |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Sensitivity -167dBm | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 921.6kbps | Mounting Type Surface Mount |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS | Package / Case 54-SMD Module |
Applications General Purpose | Supplier Device Package 54-LGA (22x17) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,086.76000 | ¥1,086.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥932.28200 | ¥233,070.50 |











