
THVD8000DDFR | |
|---|---|
DigiKey Part Number | 296-THVD8000DDFRTR-ND - Tape & Reel (TR) 296-THVD8000DDFRCT-ND - Cut Tape (CT) 296-THVD8000DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD8000DDFR |
Description | IC TRANSCEIVER HALF 1/1 TSOT238 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | THVD8000DDFR Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Drivers/Receivers 1/1 | Supplier Device Package TSOT-23-8 |
Duplex Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.76000 | ¥50.76 |
| 10 | ¥38.78400 | ¥387.84 |
| 25 | ¥35.79720 | ¥894.93 |
| 100 | ¥32.51320 | ¥3,251.32 |
| 250 | ¥31.18992 | ¥7,797.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥28.26712 | ¥84,801.36 |











