Diode 40 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 350mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

SD103AWS-TP

DigiKey Part Number
SD103AWSTPMSTR-ND - Tape & Reel (TR)
SD103AWSTPMSCT-ND - Cut Tape (CT)
SD103AWSTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AWS-TP
Description
DIODE SCHOTTKY 40V 350MA SOD323
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD103AWS-TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
350mA
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CUS05F40,H3FToshiba Semiconductor and Storage2,449264-CUS05F40,H3FCT-ND¥0.26000Similar
RB400VAM-50TRRohm Semiconductor4,857RB400VAM-50CT-ND¥0.59000Similar
In-Stock: 156,592
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.07500¥10.75
100¥0.66240¥66.24
500¥0.48248¥241.24
1,000¥0.42392¥423.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34913¥1,047.39
6,000¥0.31134¥1,868.04
9,000¥0.29205¥2,628.45
15,000¥0.27035¥4,055.25
21,000¥0.25748¥5,407.08
30,000¥0.24496¥7,348.80
Manufacturers Standard Package