
TPS63021DSJR | |
|---|---|
DigiKey Part Number | 296-27259-2-ND - Tape & Reel (TR) 296-27259-1-ND - Cut Tape (CT) 296-27259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63021DSJR |
Description | IC REG BUCK BST 3.3V 3.5A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A (Switch) 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63021DSJR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VSON (4x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.39000 | ¥25.39 |
| 10 | ¥19.00400 | ¥190.04 |
| 25 | ¥17.40320 | ¥435.08 |
| 100 | ¥15.64440 | ¥1,564.44 |
| 250 | ¥14.80560 | ¥3,701.40 |
| 500 | ¥14.55106 | ¥7,275.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.79022 | ¥41,370.66 |











