


0732513130 | |
|---|---|
DigiKey Part Number | WM23543-ND |
Manufacturer | |
Manufacturer Product Number | 0732513130 |
Description | CONN SMA JACK R/A 50OHM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732513130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.32000 | ¥55.32 |
| 10 | ¥46.97900 | ¥469.79 |
| 25 | ¥44.03320 | ¥1,100.83 |
| 50 | ¥41.92940 | ¥2,096.47 |
| 100 | ¥39.92740 | ¥3,992.74 |
| 250 | ¥37.42756 | ¥9,356.89 |
| 500 | ¥35.64234 | ¥17,821.17 |
| 1,000 | ¥33.94256 | ¥33,942.56 |
| 2,500 | ¥31.82030 | ¥79,550.75 |










