NEO-M9V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEO-M9V-20B

DigiKey Part Number
672-NEO-M9V-20BTR-ND - Tape & Reel (TR)
672-NEO-M9V-20BCT-ND - Cut Tape (CT)
672-NEO-M9V-20BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEO-M9V-20B
Description
RF RCVR M9 MULTI MODE PRO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NEO-M9V RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz -160dBm Not Included
Datasheet
 Datasheet
EDA/CAD Models
NEO-M9V-20B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.561GHz
Sensitivity
-160dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GPS
Current - Receiving
0.5mA ~ 49mA
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
Not Included
Features
UART interface
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥289.43000¥289.43
10¥281.98800¥2,819.88
50¥231.21400¥11,560.70
100¥207.00100¥20,700.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥184.82232¥46,205.58
Manufacturers Standard Package