Navigation BeiDou, Galileo, GNSS, GPS, QZSS Transceiver Module 1.176GHz, 1.575GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEO-F10N-00B

DigiKey Part Number
672-NEO-F10N-00BTR-ND - Tape & Reel (TR)
672-NEO-F10N-00BCT-ND - Cut Tape (CT)
672-NEO-F10N-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEO-F10N-00B
Description
RF TXRX MODULE NAVIGATION SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GNSS, GPS, QZSS Transceiver Module 1.176GHz, 1.575GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
0dBm
Mfr
Sensitivity
-167dBm
Series
Serial Interfaces
UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Antenna Not Included
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
RF Family/Standard
Navigation
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C (TA)
Frequency
1.176GHz, 1.575GHz
Package / Case
24-SMD Module
Data Rate
921.6kbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.93000¥128.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥105.33908¥52,669.54
Manufacturers Standard Package