



EVK-F10N-00 | |
|---|---|
DigiKey Part Number | 672-EVK-F10N-00-ND |
Manufacturer | |
Manufacturer Product Number | EVK-F10N-00 |
Description | U-BLOX F10 GNSS EVALUATION KIT F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NEO-F10N - GNSS (Beidou, Galileo, GPS, QZSS, SBAS) Navigation 1.176GHz, 1.575GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer u-blox | Antenna Type SMA Antenna(s) Included |
Packaging Box | Utilized IC / Part NEO-F10N |
Part Status Active | RF Type GNSS (Beidou, Galileo, GPS, QZSS, SBAS) |
Type GNSS (Beidou, Galileo, GPS, QZSS, SBAS) | RF Frequency 1.176GHz, 1.575GHz |
Frequency 1.176GHz, 1.575GHz | Function Navigation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,550.62000 | ¥1,550.62 |











