NEO-M9V-20B | |
---|---|
DigiKey Part Number | 672-NEO-M9V-20BTR-ND - Tape & Reel (TR) 672-NEO-M9V-20BCT-ND - Cut Tape (CT) 672-NEO-M9V-20BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-M9V-20B |
Description | RF RCVR M9 MULTI MODE PRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NEO-M9V RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz -160dBm Not Included |
Datasheet | Datasheet |
EDA/CAD Models | NEO-M9V-20B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.561GHz | |
Sensitivity | -160dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | 0.5mA ~ 49mA | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | UART interface | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.35000 | ¥287.35 |
10 | ¥279.95700 | ¥2,799.57 |
50 | ¥229.54820 | ¥11,477.41 |
100 | ¥195.23410 | ¥19,523.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥183.49072 | ¥45,872.68 |