NINA-W151-03B | ||
---|---|---|
DigiKey Part Number | 672-NINA-W151-03BTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NINA-W151-03B | |
Description | RF TXRX MODULE BLUETOOTH SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR Transceiver Module 2.4GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, QDPSK, QPSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 72Mbps | |
Power - Output | 15dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | GPIO, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32 | |
Memory Size | 16Mb Flash, 4Mb SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 50mA ~ 125mA | |
Current - Transmitting | 60mA ~ 170mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥79.77986 | ¥39,889.93 |