MCDP2800BCT | ||
---|---|---|
DigiKey Part Number | 1654-MCDP2800BTR-ND - Tape & Reel (TR) 1654-MCDP2800BCT-ND - Cut Tape (CT) 1654-MCDP2800BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCDP2800BCT | |
Description | DISPLAYPORT TO HDMI 2.0 CONVERTE | |
Customer Reference | ||
Detailed Description | Video Interface IC GPIO, I2C, SPI CEA-861-E, HDMI 1.4b, IEC 60958 64-LFBGA (7x7) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Interface | |
Applications | Video Display | |
Standards | CEA-861-E, HDMI 1.4b, IEC 60958 | |
Control Interface | GPIO, I2C, SPI | |
Voltage - Supply | 1.14 V ~ 1.26 V, 3.14 V ~ 3.47 V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-LFBGA (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | MCDP28x0 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.68000 | ¥82.68 |
10 | ¥74.44100 | ¥744.41 |
25 | ¥70.12760 | ¥1,753.19 |
50 | ¥68.32940 | ¥3,416.47 |
100 | ¥66.53120 | ¥6,653.12 |
250 | ¥59.33892 | ¥14,834.73 |
500 | ¥55.74246 | ¥27,871.23 |
1,000 | ¥49.26925 | ¥49,269.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥46.75181 | ¥116,879.52 |
Attribute | Description |
---|---|
Other Names | 1654-MCDP2800BCT 1654-MCDP2800BDKR 1654-MCDP2800BTR |
Standard Package | 2,500 |