ADG5413BFBCPZ-RL7 | |
---|---|
DigiKey Part Number | ADG5413BFBCPZ-RL7TR-ND - Tape & Reel (TR) ADG5413BFBCPZ-RL7CT-ND - Cut Tape (CT) ADG5413BFBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5413BFBCPZ-RL7 |
Description | IC SW SPST-NO/NC 11.5OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 11.5Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5413BFBCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 500ns, 515ns | |
-3db Bandwidth | 270MHz | |
Charge Injection | -640pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.87000 | ¥96.87 |
10 | ¥87.52800 | ¥875.28 |
25 | ¥83.45640 | ¥2,086.41 |
100 | ¥72.46560 | ¥7,246.56 |
250 | ¥69.20872 | ¥17,302.18 |
500 | ¥63.10196 | ¥31,550.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥54.95983 | ¥82,439.74 |