
AD8656ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8656ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8656ARMZ |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8656ARMZ Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 3.7mA (x2 Channels) |
Series | Current - Output / Channel 220 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 11V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 28 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.19000 | ¥40.19 |
| 10 | ¥30.56600 | ¥305.66 |
| 50 | ¥26.70880 | ¥1,335.44 |
| 100 | ¥25.51290 | ¥2,551.29 |
| 250 | ¥24.25028 | ¥6,062.57 |
| 500 | ¥23.48960 | ¥11,744.80 |
| 1,000 | ¥22.86315 | ¥22,863.15 |
| 2,500 | ¥22.20213 | ¥55,505.33 |









