AD5325BRMZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD5325BRMZ-REEL7TR-ND - Tape & Reel (TR) AD5325BRMZ-REEL7CT-ND - Cut Tape (CT) AD5325BRMZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5325BRMZ-REEL7 | |
Description | IC DAC 12BIT V-OUT 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 4 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5325BRMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.98000 | ¥188.98 |
10 | ¥174.30100 | ¥1,743.01 |
25 | ¥166.46600 | ¥4,161.65 |
100 | ¥148.84120 | ¥14,884.12 |
250 | ¥141.98692 | ¥35,496.73 |
500 | ¥135.13226 | ¥67,566.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥127.29849 | ¥127,298.49 |