Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8220ARMZ

DigiKey Part Number
505-AD8220ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8220ARMZ
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8220ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
750µA
Packaging
Tube
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
1.5 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
25 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4622-2ARMZAnalog Devices Inc.448ADA4622-2ARMZ-ND¥720.33000Similar
In-Stock: 1,584
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.39000¥68.39
10¥52.94500¥529.45
50¥46.76680¥2,338.34
100¥44.85400¥4,485.40
250¥42.83328¥10,708.32
500¥41.61562¥20,807.81
1,000¥40.61329¥40,613.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.