AD5270BRMZ-100 | |
---|---|
DigiKey Part Number | 505-AD5270BRMZ-100-ND |
Manufacturer | |
Manufacturer Product Number | AD5270BRMZ-100 |
Description | IC DGT RHE 100KOHM 1024TP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5270BRMZ-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 5ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.21000 | ¥47.21 |
10 | ¥42.42900 | ¥424.29 |
50 | ¥40.11180 | ¥2,005.59 |
100 | ¥34.76390 | ¥3,476.39 |
250 | ¥32.98136 | ¥8,245.34 |
500 | ¥29.59398 | ¥14,796.99 |
1,000 | ¥24.95884 | ¥24,958.84 |
2,500 | ¥23.71091 | ¥59,277.27 |