Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 18V 3.5A 3.4V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 18V 3.5A 3.4V - 40V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8003IY#PBF

DigiKey Part Number
505-LTM8003IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8003IY#PBF
Description
DC DC CONVERTER 0.97-18V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 18V 3.5A 3.4V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8003IY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
3.5A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
48-BBGA Module
Number of Outputs
1
Size / Dimension
0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm)
Voltage - Input (Min)
3.4V
Supplier Device Package
48-BGA (9x6.25)
Voltage - Input (Max)
40V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 650
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.22000¥221.22
5¥212.98600¥1,064.93
10¥209.52900¥2,095.29
25¥205.03960¥5,125.99
50¥201.70520¥10,085.26
100¥198.42040¥19,842.04
260¥193.97435¥50,433.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.