
100SXV15M | |
|---|---|
DigiKey Part Number | P18926TR-ND - Tape & Reel (TR) P18926CT-ND - Cut Tape (CT) P18926DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SXV15M |
Description | CAP ALUM POLY 15UF 20% 100V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SXV15M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 117.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.35 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 15 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 100 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 40mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.79000 | ¥27.79 |
| 10 | ¥18.64100 | ¥186.41 |
| 50 | ¥14.85780 | ¥742.89 |
| 100 | ¥13.66370 | ¥1,366.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥11.62865 | ¥4,651.46 |
| 800 | ¥10.95589 | ¥8,764.71 |
| 1,200 | ¥10.61654 | ¥12,739.85 |
| 2,000 | ¥10.23834 | ¥20,476.68 |
| 2,800 | ¥10.01615 | ¥28,045.22 |
| 4,000 | ¥9.80154 | ¥39,206.16 |











