



LTM8003IY | |
|---|---|
DigiKey Part Number | LTM8003IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8003IY |
Description | DC DC CONVERTER 0.97-18V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 18V 3.5A 3.4V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8003IY Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3.5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 48-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) |
Voltage - Input (Min) 3.4V | Supplier Device Package 48-BGA (9x6.25) |
Voltage - Input (Max) 40V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥294.33000 | ¥294.33 |
| 5 | ¥283.39600 | ¥1,416.98 |
| 10 | ¥278.80600 | ¥2,788.06 |
| 25 | ¥272.83360 | ¥6,820.84 |
| 50 | ¥268.39440 | ¥13,419.72 |
| 100 | ¥264.02210 | ¥26,402.21 |
| 260 | ¥258.10277 | ¥67,106.72 |



