


EVAL-CN0396-ARDZ | |
|---|---|
DigiKey Part Number | EVAL-CN0396-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0396-ARDZ |
Description | EVAL BOARD CO/H2S GAS DETECTION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5270, AD7798, ADA4528-1, ADA4528-2, ADP7102, ADR3412, ADT7310 Carbon Monoxide (CO), Hydrogen Sulfide (H2S) Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Carbon Monoxide (CO), Hydrogen Sulfide (H2S) | |
Utilized IC / Part | AD5270, AD7798, ADA4528-1, ADA4528-2, ADP7102, ADR3412, ADT7310 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥761.20000 | ¥761.20 |








