ADA4528-1ACPZ-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥14.39145
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥15.02824
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4528-1ACPZ-R7

DigiKey Part Number
505-ADA4528-1ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADA4528-1ACPZ-R7CT-ND - Cut Tape (CT)
505-ADA4528-1ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4528-1ACPZ-R7
Description
IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4528-1ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.3 µV
Mfr
Current - Supply
1.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-WFDFN Exposed Pad, CSP
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-LFCSP-WD (3x3)
Current - Input Bias
90 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6V26T-E/MNYMicrochip Technology0MCP6V26T-E/MNY-ND¥14.39145Similar
MCP6V28T-E/MNYMicrochip Technology0MCP6V28T-E/MNY-ND¥15.02824Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥22.65200¥226.52
25¥20.78760¥519.69
100¥18.74150¥1,874.15
250¥17.76592¥4,441.48
500¥17.58780¥8,793.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥16.45161¥24,677.41
3,000¥16.09628¥48,288.84
4,500¥15.91835¥71,632.57
Manufacturers Standard Package