

MCP6V26T-E/MNY | |
|---|---|
DigiKey Part Number | MCP6V26T-E/MNY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6V26T-E/MNY |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8TDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP6V26T-E/MNY Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 620µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 1V/µs | Supplier Device Package 8-TDFN (2x3) |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 7 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥14.39145 | ¥47,491.79 |

