


LTC2654CGN-H12#PBF | |
|---|---|
DigiKey Part Number | LTC2654CGN-H12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2654CGN-H12#PBF |
Description | IC DAC 12BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2654CGN-H12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.1 |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Settling Time 4.2µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.56000 | ¥122.56 |
| 10 | ¥96.75600 | ¥967.56 |
| 25 | ¥90.31880 | ¥2,257.97 |
| 100 | ¥83.23830 | ¥8,323.83 |
| 300 | ¥79.28950 | ¥23,786.85 |
| 500 | ¥77.82972 | ¥38,914.86 |
| 1,000 | ¥76.15535 | ¥76,155.35 |









