Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4528-2ARMZ-R7

DigiKey Part Number
ADA4528-2ARMZ-R7TR-ND - Tape & Reel (TR)
ADA4528-2ARMZ-R7CT-ND - Cut Tape (CT)
ADA4528-2ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4528-2ARMZ-R7
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4528-2ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.3 µV
Mfr
Current - Supply
1.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
3.4 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
6.5 MHz
Base Product Number
Current - Input Bias
125 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,001
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.10000¥52.10
10¥39.96100¥399.61
25¥36.93040¥923.26
100¥33.59930¥3,359.93
250¥32.39192¥8,097.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥30.26529¥30,265.29
2,000¥29.61680¥59,233.60
Manufacturers Standard Package