Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4523-1BRMZ-RL7

DigiKey Part Number
505-ADA4523-1BRMZ-RL7TR-ND - Tape & Reel (TR)
505-ADA4523-1BRMZ-RL7CT-ND - Cut Tape (CT)
505-ADA4523-1BRMZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4523-1BRMZ-RL7
Description
IC OPAMP ZER-DRIFT 1CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4523-1BRMZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
0.5 µV
Mfr
Current - Supply
4.5mA
Series
Current - Output / Channel
36 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
1.85V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
5 MHz
Base Product Number
Current - Input Bias
125 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 979
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.37000¥27.37
10¥20.52600¥205.26
25¥18.81600¥470.40
100¥16.93780¥1,693.78
250¥16.04116¥4,010.29
500¥15.81636¥7,908.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.05644¥15,056.44
2,000¥14.69049¥29,380.98
3,000¥14.50723¥43,521.69
5,000¥14.30420¥71,521.00
Manufacturers Standard Package