LTC1694CS5#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC1694CS5#TRMPBFTR-ND - Tape & Reel (TR) LTC1694CS5#TRMPBFCT-ND - Cut Tape (CT) LTC1694CS5#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC1694CS5#TRMPBF | |
Description | IC ACCELERATOR I2C 2CH TSOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Accelerator 2 Channel TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1694CS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 60µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥37.32400 | ¥373.24 |
25 | ¥35.28680 | ¥882.17 |
100 | ¥30.58200 | ¥3,058.20 |
250 | ¥29.01412 | ¥7,253.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.03418 | ¥13,017.09 |
1,000 | ¥21.95659 | ¥21,956.59 |
2,500 | ¥20.85876 | ¥52,146.90 |