
TCA4311ADGKR | |
|---|---|
DigiKey Part Number | 296-28328-2-ND - Tape & Reel (TR) 296-28328-1-ND - Cut Tape (CT) 296-28328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA4311ADGKR |
Description | IC REDRIVER I2C HOTSWAP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA4311ADGKR Models |
Category | Capacitance - Input 10 pF |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 5.1mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C - Hotswap | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input 2-Wire Bus | Supplier Device Package 8-VSSOP |
Output 2-Wire Bus | Base Product Number |
Number of Channels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.22000 | ¥26.22 |
| 10 | ¥19.62500 | ¥196.25 |
| 25 | ¥17.98240 | ¥449.56 |
| 100 | ¥16.17450 | ¥1,617.45 |
| 250 | ¥15.31272 | ¥3,828.18 |
| 500 | ¥15.06992 | ¥7,534.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.91351 | ¥34,783.78 |
| 5,000 | ¥13.64136 | ¥68,206.80 |



