Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 12-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA567AIRHGT

DigiKey Part Number
296-18697-2-ND - Tape & Reel (TR)
296-18697-1-ND - Cut Tape (CT)
296-18697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA567AIRHGT
Description
IC OPAMP GP 1 CIRCUIT 12VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 12-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
OPA567AIRHGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
9mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
2.4 A
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
12-VQFN Exposed Pad
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
12-VQFN (5x5)
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.78000¥72.78
10¥56.44300¥564.43
25¥52.37560¥1,309.39
100¥47.89900¥4,789.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥45.76516¥11,441.29
500¥44.47902¥22,239.51
750¥43.83495¥32,876.21
1,250¥43.12168¥53,902.10
1,750¥42.70466¥74,733.15
Manufacturers Standard Package