
OPA569AIDWPR | |
|---|---|
DigiKey Part Number | 296-26292-2-ND - Tape & Reel (TR) 296-26292-1-ND - Cut Tape (CT) 296-26292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA569AIDWPR |
Description | IC OPAMP GP 1 CIRCUIT 20HSOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA569AIDWPR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 2.4 A |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 20-SOIC (0.295", 7.50mm Width) Exposed Pad |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 20-HSOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.80000 | ¥102.80 |
| 10 | ¥80.72300 | ¥807.23 |
| 25 | ¥75.19760 | ¥1,879.94 |
| 100 | ¥69.12890 | ¥6,912.89 |
| 250 | ¥68.65552 | ¥17,163.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥63.05599 | ¥63,055.99 |



