16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM4168EBRUZ-RL7

DigiKey Part Number
505-ADM4168EBRUZ-RL7TR-ND - Tape & Reel (TR)
505-ADM4168EBRUZ-RL7CT-ND - Cut Tape (CT)
505-ADM4168EBRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM4168EBRUZ-RL7
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM4168EBRUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.59000¥35.59
10¥22.92700¥229.27
25¥19.63120¥490.78
100¥15.90410¥1,590.41
250¥14.07456¥3,518.64
500¥12.94908¥6,474.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.00636¥12,006.36
2,000¥11.76273¥23,525.46
Manufacturers Standard Package