
ADM4168EBRUZ | |
|---|---|
DigiKey Part Number | 505-ADM4168EBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM4168EBRUZ |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM4168EBRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.59000 | ¥35.59 |
| 10 | ¥22.92700 | ¥229.27 |
| 96 | ¥15.99646 | ¥1,535.66 |
| 192 | ¥14.55859 | ¥2,795.25 |
| 288 | ¥13.82833 | ¥3,982.56 |
| 576 | ¥12.74280 | ¥7,339.85 |
| 1,056 | ¥11.93908 | ¥12,607.67 |
| 2,592 | ¥11.76272 | ¥30,488.97 |



