B13B-ZR-SM3-TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B13B-ZR-SM3-TF
B13B-ZR-SM4-TF(LF)(SN)
B13B-ZR-SM4-TF(LF)(SN)

B13B-ZR-SM4-TF

DigiKey Part Number
455-B13B-ZR-SM4-TFTR-ND - Tape & Reel (TR)
455-B13B-ZR-SM4-TFCT-ND - Cut Tape (CT)
455-B13B-ZR-SM4-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B13B-ZR-SM4-TF
Description
CONN HEADER SMD 13POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 13 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
6.4mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,570
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.43000¥8.43
10¥7.15300¥71.53
100¥6.07720¥607.72
500¥5.42444¥2,712.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.39058¥4,390.58
2,000¥4.18104¥8,362.08
3,000¥4.06314¥12,189.42
5,000¥3.98267¥19,913.35
Manufacturers Standard Package