



ADIS16489BMLZ-P | |
|---|---|
DigiKey Part Number | ADIS16489BMLZ-P-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16489BMLZ-P |
Description | PRECISION 7 DEGREES OF FREEDOM I |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16489BMLZ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32,365.06000 | ¥32,365.06 |












