



ADIS16500AMLZ | |
|---|---|
DigiKey Part Number | 505-ADIS16500AMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16500AMLZ |
Description | 6 DOF PREC IMU, 40G (2000 DPS D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16500AMLZ Models |
Category | Output Type SPI |
Manufacturer Analog Devices Inc. | Operating Temperature -25°C ~ 85°C |
Series | Package / Case 100-BBGA Module |
Packaging Box | Supplier Device Package 100-BGA Module (15x15) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,159.30000 | ¥3,159.30 |











