



ADIS16480BMLZ | |
|---|---|
DigiKey Part Number | 505-ADIS16480BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16480BMLZ |
Description | MODULE GYRO/ACCELEROMETER 24LEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output |
Datasheet | Datasheet |
Category | Output Type SPI |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C |
Series | Package / Case Module |
Packaging Box | Supplier Device Package Module |
Part Status Active | Mounting Type Chassis Mount |
Sensor Type Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35,268.56000 | ¥35,268.56 |








