
ADIS16446BMLZ | |
|---|---|
DigiKey Part Number | 505-ADIS16446BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16446BMLZ |
Description | COMPACT PRECISION 6DOF IMU 1000D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,567.30000 | ¥7,567.30 |
| 5 | ¥7,175.60400 | ¥35,878.02 |
| 10 | ¥7,068.73100 | ¥70,687.31 |








