ADIS16375BMLZ | ||
---|---|---|
DigiKey Part Number | ADIS16375BMLZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADIS16375BMLZ | |
Description | IMU ACCEL/GYRO 3-AXIS SPI 24ML | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ADIS16375BMLZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,866.94000 | ¥15,866.94 |