ADIS16485BMLZ | ||
---|---|---|
DigiKey Part Number | 505-ADIS16485BMLZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADIS16485BMLZ | |
Description | IMU ACCEL/GYRO/MAG SPI 24ML | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22,026.25000 | ¥22,026.25 |