Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output
MEMS Based Inertial Measurement Units
MEMS IMUs for Demanding UAV Applications

ADIS16488BMLZ

DigiKey Part Number
505-ADIS16488BMLZ-ND
Manufacturer
Manufacturer Product Number
ADIS16488BMLZ
Description
IMU ACCEL/GYRO/MAG SPI 24ML
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ADIS16488BMLZ Models
Product Attributes
Filter Similar Products
Category
Output Type
SPI
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 105°C
Series
Package / Case
Module
Packaging
Tray
Supplier Device Package
Module
Part Status
Active
Mounting Type
Chassis Mount
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29,734.37000¥29,734.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.