
ADG3304SRUZ-EP-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG3304SRUZ-EP-RL7TR-ND - Tape & Reel (TR) 505-ADG3304SRUZ-EP-RL7CT-ND - Cut Tape (CT) 505-ADG3304SRUZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3304SRUZ-EP-RL7 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3304SRUZ-EP-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.15 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 50Mbps | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.41000 | ¥96.41 |
| 10 | ¥65.93100 | ¥659.31 |
| 25 | ¥57.99400 | ¥1,449.85 |
| 100 | ¥56.28140 | ¥5,628.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥45.98155 | ¥45,981.55 |











