
ADG1206YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1206YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1206YRUZ |
Description | IC MUX 16:1 200OHM 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 200Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1206YRUZ Models |
Category | -3db Bandwidth 280MHz |
Manufacturer Analog Devices Inc. | Charge Injection 0.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200pA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 200Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 3.5Ohm | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 28-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 95ns, 100ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG506BEQ-T1-GE3 | Vishay Siliconix | 2,486 | 742-DG506BEQ-T1-GE3CT-ND | ¥45.15000 | Similar |
| MAX306EUI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX306EUI+T-ND | ¥142.89561 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.04000 | ¥114.04 |
| 10 | ¥89.82900 | ¥898.29 |
| 50 | ¥80.13800 | ¥4,006.90 |
| 100 | ¥77.13670 | ¥7,713.67 |
| 250 | ¥73.96784 | ¥18,491.96 |
| 500 | ¥72.05796 | ¥36,028.98 |
| 1,000 | ¥70.48625 | ¥70,486.25 |











